895-036-520-402

Heilind Number:EDA895-036-520-402
Manufacturer:EDAC
Manufacturer Number:895-036-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Expertly engineered with precision, it boasts a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With 36 copper alloy contacts, each offering an amperage of 3A, seamless power and signal transmission is guaranteed. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy and secure installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality for efficient and seamless connectivity in your projects.