895-036-520-604

Heilind Number:EDA895-036-520-604
Manufacturer:EDAC
Manufacturer Number:895-036-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 36 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Each contact is expertly crafted from high-quality Copper Alloy, promoting reliable conductivity. Its straight mount orientation facilitates easy installation onto your PCB, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronics with this essential component.