895-036-520-804

Heilind Number:EDA895-036-520-804
Manufacturer:EDAC
Manufacturer Number:895-036-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-520-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for reliability and performance, this connector features 36 positions split across 2 rows, ensuring seamless communication within your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and harsh environment applications. Choose this straight mount orientation connector for a secure and seamless board-to-board connection solution.