895-036-520-812

Heilind Number:EDA895-036-520-812
Manufacturer:EDAC
Manufacturer Number:895-036-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-520-812

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficient board-to-board linking, it features 36 positions across 2 rows, ensuring seamless data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each copper alloy contact, with a pitch of .1 inches, delivers reliable power transmission at an amperage of 3A. With a straight mount orientation and a compact row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for seamless electronic connections.