895-036-521-103

Heilind Number:EDA895-036-521-103
Manufacturer:EDAC
Manufacturer Number:895-036-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality 36-position Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The contact material is copper alloy, guaranteeing excellent conductivity. Its straight mount orientation and single row design make it easy to integrate into your circuit board layout. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB projects with the ultimate in connectivity solutions.