895-036-521-107

Heilind Number:EDA895-036-521-107
Manufacturer:EDAC
Manufacturer Number:895-036-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a single row with 36 positions, perfect for streamlined installations. The durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, it guarantees reliable performance with a 3A amperage and copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your circuit board. Its straight mount orientation simplifies assembly, making it a must-have for any electronic project requiring efficient card edge connections. Explore the endless possibilities of connectivity with this essential component.