895-036-521-108

Heilind Number:EDA895-036-521-108
Manufacturer:EDAC
Manufacturer Number:895-036-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this component features a single row layout with 36 positions, offering optimal signal transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliability in various operating conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it enables efficient PCB assembly. Its straight mount orientation further simplifies installation. Rated for a wide temperature range of -40 to 105 °C, it guarantees performance stability. Elevate your electronic designs with this essential connector, a standout in our extensive range of PCB connectivity solutions.