895-036-521-112

Heilind Number:EDA895-036-521-112
Manufacturer:EDAC
Manufacturer Number:895-036-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 36 contact positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The Copper Alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.Upgrade your PCBs with this essential component.