895-036-521-203

Heilind Number:EDA895-036-521-203
Manufacturer:EDAC
Manufacturer Number:895-036-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-203

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 36 positions. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance in various environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.