895-036-521-402

Heilind Number:EDA895-036-521-402
Manufacturer:EDAC
Manufacturer Number:895-036-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-402

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Designed for seamless integration, its 36 positions and single row configuration ensure efficient data transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Whether for industrial or personal use, this straight-mount connector is a reliable choice for maintaining optimal circuitry.