895-036-521-403

Heilind Number:EDA895-036-521-403
Manufacturer:EDAC
Manufacturer Number:895-036-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-403

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a single row of 36 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Each contact is made of robust Copper Alloy, facilitating reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C ensures consistent performance in varying conditions. Trust in this connector for optimal functionality and longevity in your electronic projects.