895-036-521-404

Heilind Number:EDA895-036-521-404
Manufacturer:EDAC
Manufacturer Number:895-036-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 36 positions with a 0.1-inch pitch, ensuring precise and reliable connections. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material and straight mount orientation further enhance its durability and signal integrity. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect choice for your high-speed data transfer needs.