895-036-521-412

Heilind Number:EDA895-036-521-412
Manufacturer:EDAC
Manufacturer Number:895-036-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions with a compact single-row layout, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your system with this essential component for seamless and secure board-to-board connections.