895-036-521-502

Heilind Number:EDA895-036-521-502
Manufacturer:EDAC
Manufacturer Number:895-036-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and aesthetics. With two rows of 36 copper alloy contact positions, it allows for efficient data transfer and power distribution. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic designs with this essential component.