895-036-521-504

Heilind Number:EDA895-036-521-504
Manufacturer:EDAC
Manufacturer Number:895-036-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. Engineered with precision, it features 36 positions across two rows, ensuring efficient data transfer. The robust UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Designed for straight mounting orientation, it is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.