895-036-521-508

Heilind Number:EDA895-036-521-508
Manufacturer:EDAC
Manufacturer Number:895-036-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-508

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is meticulously crafted for optimal performance. With a current rating of 3A and housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity. Boasting 36 positions, it offers ample room for your PCB needs. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential component.