895-036-521-602

Heilind Number:EDA895-036-521-602
Manufacturer:EDAC
Manufacturer Number:895-036-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. With 36 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transfer. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.