895-036-521-603

Heilind Number:EDA895-036-521-603
Manufacturer:EDAC
Manufacturer Number:895-036-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Boasting a high amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. With a single row design featuring 36 copper alloy contact positions, it offers seamless data transfer. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Suitable for straight mount orientation, it operates flawlessly within a wide temperature range from -40 to 105 °C. Elevate your PCB connections with this essential component.