895-036-521-608

Heilind Number:EDA895-036-521-608
Manufacturer:EDAC
Manufacturer Number:895-036-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection across its 36 positions. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your electronic projects with this essential component that guarantees optimal performance and longevity.