895-036-521-612

Heilind Number:EDA895-036-521-612
Manufacturer:EDAC
Manufacturer Number:895-036-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-612

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Featuring a sleek black design, these connectors ensure seamless power transmission with an amperage of 3 A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee reliability in every connection. With 36 positions in a single row and a pitch of .1 in, they offer efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Elevate your device's performance with these high-quality connectors.