895-036-521-802

Heilind Number:EDA895-036-521-802
Manufacturer:EDAC
Manufacturer Number:895-036-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-802

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With two rows of 36 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers high-speed data transmission and efficient power delivery. The straight mount orientation allows for easy PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees stability in various applications. Upgrade your electronic systems with this essential component for optimal performance and durability.