895-036-521-803

Heilind Number:EDA895-036-521-803
Manufacturer:EDAC
Manufacturer Number:895-036-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and a total of 36 positions, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing longevity and optimal conductivity. The sleek black finish adds a touch of sophistication, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connectivity solution.