895-036-521-804

Heilind Number:EDA895-036-521-804
Manufacturer:EDAC
Manufacturer Number:895-036-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 36 positions with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is both durable and efficient, making it ideal for a wide range of electronic devices and systems. Elevate your connectivity solutions with this essential component.