895-036-521-807

Heilind Number:EDA895-036-521-807
Manufacturer:EDAC
Manufacturer Number:895-036-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-521-807

Detailed Description

Efficiently connect circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 36 positions for optimal connectivity. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setups with this essential connector for enhanced performance and connectivity.