895-036-523-107

Heilind Number:EDA895-036-523-107
Manufacturer:EDAC
Manufacturer Number:895-036-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-523-107

Detailed Description

Enhance connectivity with this sleek and efficient Board To Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material in a striking black hue, it guarantees both longevity and style. Featuring a single row design with 36 positions, this connector ensures seamless communication between boards. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.