895-036-523-108

Heilind Number:EDA895-036-523-108
Manufacturer:EDAC
Manufacturer Number:895-036-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-523-108

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features 36 positions with a .1-inch pitch, offering superior data transfer capabilities. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and efficient power delivery. The straight mount orientation and compact design make it perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Elevate your PCB connections with this essential component.