895-036-523-202

Heilind Number:EDA895-036-523-202
Manufacturer:EDAC
Manufacturer Number:895-036-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-523-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 36 positions across 2 rows, ensuring efficient data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential component.