895-036-523-412

Heilind Number:EDA895-036-523-412
Manufacturer:EDAC
Manufacturer Number:895-036-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-523-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector offers 36 positions with a .1-inch pitch and a single-row configuration. Crafted with precision and durability in mind, it features a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it guarantees versatility and performance in various applications. Upgrade your setup with this essential component for optimal connectivity and efficiency.