895-036-523-512

Heilind Number:EDA895-036-523-512
Manufacturer:EDAC
Manufacturer Number:895-036-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-523-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features two rows of 36 positions each, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points fashioned from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for reliable and fast PCB connectivity.