895-036-524-102

Heilind Number:EDA895-036-524-102
Manufacturer:EDAC
Manufacturer Number:895-036-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The 36 positions, spaced at a pitch of .1 inches, ensure efficient data transmission. Each row, with a spacing of .2 inches, is meticulously engineered for perfect alignment. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation offers easy installation, while the 3A amperage capability provides robust power delivery. Elevate your connectivity solutions with this essential component.