895-036-524-412

Heilind Number:EDA895-036-524-412
Manufacturer:EDAC
Manufacturer Number:895-036-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 36 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector facilitates secure and stable connections. Its straight mount orientation and compact footprint make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable choice for various electronic systems. Elevate the functionality and performance of your devices with this essential connector.