895-036-524-512

Heilind Number:EDA895-036-524-512
Manufacturer:EDAC
Manufacturer Number:895-036-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 36 positions with a 2-row configuration, ensuring seamless data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. Each contact is meticulously engineered from Copper Alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient and compact PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics projects with this essential component.