895-036-524-603

Heilind Number:EDA895-036-524-603
Manufacturer:EDAC
Manufacturer Number:895-036-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-524-603

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, perfect for streamlined PCB setups. With 36 positions and a pitch of .1 inches, it offers ample space for multiple connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-performance connector.