895-036-524-804

Heilind Number:EDA895-036-524-804
Manufacturer:EDAC
Manufacturer Number:895-036-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration on your printed circuit boards. With a current rating of 3A, it offers reliable power transmission, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance. The connector boasts two rows of Copper Alloy contacts, each with 36 positions, allowing for efficient data and signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector is a must-have in your connectivity solutions.