895-036-525-102

Heilind Number:EDA895-036-525-102
Manufacturer:EDAC
Manufacturer Number:895-036-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-102

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 36 positions with a single row layout and a .1-inch pitch, ideal for precise PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.