895-036-525-108

Heilind Number:EDA895-036-525-108
Manufacturer:EDAC
Manufacturer Number:895-036-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. With 36 positions, this straight-mount connector ensures seamless data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh environments. The contact material, made of copper alloy, offers optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential connector for seamless and secure connections.