895-036-525-204

Heilind Number:EDA895-036-525-204
Manufacturer:EDAC
Manufacturer Number:895-036-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-204

Detailed Description

Enhance your electronic connections with this high-performance 36-position board-to-board PCB connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. The contact material, copper alloy, guarantees seamless conductivity. With two rows and a pitch of .1 inch, it offers precise alignment for your PCB assemblies. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Upgrade your connectivity solutions with this essential component.