895-036-525-208

Heilind Number:EDA895-036-525-208
Manufacturer:EDAC
Manufacturer Number:895-036-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-208

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a high amperage capacity of 3A, ensuring efficient power transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing material guarantees both safety and longevity. With two rows of Copper Alloy contacts, each spaced at .1in pitch and .2in row spacing, it offers seamless connectivity for up to 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.