895-036-525-404

Heilind Number:EDA895-036-525-404
Manufacturer:EDAC
Manufacturer Number:895-036-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 36 positions with a single row layout and a pitch of .1 inches, ensuring precise alignment and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .2-inch row spacing offer convenience in installation. Upgrade your electronic setups with this essential component, a must-have in your connector arsenal.