895-036-525-412

Heilind Number:EDA895-036-525-412
Manufacturer:EDAC
Manufacturer Number:895-036-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 36 positions in a single row, it offers seamless integration for your electronic components. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision and efficiency. Crafted with copper alloy contacts, it provides optimal conductivity for seamless data transmission. Elevate your PCB assembly with this essential component, a must-have in any electronics project.