895-036-525-512

Heilind Number:EDA895-036-525-512
Manufacturer:EDAC
Manufacturer Number:895-036-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-512

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With two rows and a total of 36 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or commercial use. Its straight mount orientation simplifies installation, making it a must-have for any project requiring secure board-to-board connections. Elevate your setup with this essential component.