895-036-525-607

Heilind Number:EDA895-036-525-607
Manufacturer:EDAC
Manufacturer Number:895-036-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration. Crafted with precision, this connector features 36 positions in a single row, ensuring efficient and reliable data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of high-grade Copper Alloy, conductivity is optimized for peak performance. The connector's .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component, a must-have in any professional setup.