895-036-525-802

Heilind Number:EDA895-036-525-802
Manufacturer:EDAC
Manufacturer Number:895-036-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-802

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With two rows of 36 copper alloy contacts, this connector offers efficient power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Designed for straight mount orientation, it facilitates easy assembly. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance. Perfect for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this versatile and sturdy connector.