895-036-525-807

Heilind Number:EDA895-036-525-807
Manufacturer:EDAC
Manufacturer Number:895-036-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-807

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 36 positions spread across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh operating conditions, with an impressive temperature range from -40 to 105 °C. Each contact is meticulously engineered with Copper Alloy, optimizing conductivity for seamless data transfer. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a must-have for any PCB assembly.