895-036-525-812

Heilind Number:EDA895-036-525-812
Manufacturer:EDAC
Manufacturer Number:895-036-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-525-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 36 positions spread across two rows, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, even in demanding operating environments. With a contact material of Copper Alloy, signal transmission is efficient and stable. The connector offers a pitch of .1 inches and row spacing of .2 inches, enabling easy and secure installation. Its straight mount orientation further simplifies the integration process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for optimal performance and connectivity in your electronic assemblies.