895-036-540-108

Heilind Number:EDA895-036-540-108
Manufacturer:EDAC
Manufacturer Number:895-036-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row with a compact .1-inch pitch, perfect for streamlined circuit layouts. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in challenging environments. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Elevate your electronic projects with this essential component.