895-036-540-201

Heilind Number:EDA895-036-540-201
Manufacturer:EDAC
Manufacturer Number:895-036-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-540-201

Detailed Description

Effortlessly bridge connections on your PCB with our sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector features 36 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the copper alloy contact material ensures efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Engineered for straight mount orientation, it's a must-have for any connectivity project. Elevate your PCB design with this essential component.