895-036-540-204

Heilind Number:EDA895-036-540-204
Manufacturer:EDAC
Manufacturer Number:895-036-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-540-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transmission. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting performance even in demanding environments. With two rows and 36 positions, it provides ample opportunities for secure connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Designed for straight mount orientation, it offers versatility in installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality and performance for all your connectivity needs.