895-036-540-412

Heilind Number:EDA895-036-540-412
Manufacturer:EDAC
Manufacturer Number:895-036-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-540-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a reliable component designed for seamless integration in your circuitry. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any setup. With 36 positions and a row spacing of .2 inches, it offers ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for all your PCB connection needs.