895-036-540-802

Heilind Number:EDA895-036-540-802
Manufacturer:EDAC
Manufacturer Number:895-036-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-540-802

Detailed Description

Efficiently connect circuit boards with this dual-row card edge connector, featuring 36 positions for seamless integration. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, it offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your PCB connectivity with this high-quality component.